This high-density D-Sub connector features 15 contacts with a right-angle body orientation and solder termination method. It has a terminal pitch of 1.14mm and supports a maximum current rating of 3A. The operating temperature range is from -55°C to 105°C, and it is designed for through-hole mounting.
Oupiin 7912-B15FC00R2U technical specifications.
| Type | High Density D-Sub |
| Contact Gender | F |
| Number of Contacts | 15 |
| Terminal Pitch | 1.14mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Oupiin 7912-B15FC00R2U to view detailed technical specifications.
No datasheet is available for this part.