The 7916-26FAA is a high-density D-sub connector with 26 contacts, a right-angle body orientation, and a termination method of solder. It has a terminal pitch of 1.14 and is designed for through-hole mounting. The operating temperature range is from -55 to 105 degrees Celsius. This connector is suitable for applications requiring high-density connections.
Checking distributor stock and pricing after the page loads.
Oupiin 7916-26FAA technical specifications.
| Type | High Density D-Sub |
| Contact Gender | F |
| Number of Contacts | 26 |
| Terminal Pitch | 1.14mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Number of Terminals | 26 |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |