This high-density D-sub connector features 26 F-type contacts and a right-angle body orientation. It is designed for through-hole mounting and can operate within a temperature range of -55°C to 105°C. The termination method is solder, and the terminal pitch is 1.14mm. The connector has a maximum current rating of 1A.
Checking distributor stock and pricing after the page loads.
Oupiin 7916-26FYA technical specifications.
| Type | High Density D-Sub |
| Contact Gender | F |
| Number of Contacts | 26 |
| Terminal Pitch | 1.14mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Number of Terminals | 26 |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |