This High Density D-Sub connector features 44 SKT contacts in a right angle configuration, suitable for through hole mounting. It has a terminal pitch of 1.14mm and a termination method of solder. The operating temperature range is from -55°C to 105°C. The connector is designed for high current applications with a maximum rating of 1A.
Checking distributor stock and pricing after the page loads.
Oupiin 7916-44FAA technical specifications.
| Type | High Density D-Sub |
| Contact Gender | SKT |
| Number of Contacts | 44 |
| Terminal Pitch | 1.14mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Number of Terminals | 44 |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |