Conn Modular Plug PL 10 POS 1.02mm Crimp ST Cable Mount 10 Terminal 1 Port Bulk
Checking distributor stock and pricing after the page loads.
Oupiin 8949-A1010/06B technical specifications.
| Type | Modular Plug |
| Gender | PL |
| Number of Contacts | 10 |
| Terminal Pitch | 1.02mm |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Max Current Rating | 1.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.