Conn Modular Jack F 6 POS 1.02mm Solder RA Thru-Hole 6 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
Oupiin 8949-G6430BLK technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| Max Current Rating | 2A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |