The 8949-G666BLK is a right-angle modular jack with six contacts, a terminal pitch of 1.02mm, and a termination method of solder. It is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. This modular jack has a maximum current rating of 2A and is not integrated with magnetics.
Checking distributor stock and pricing after the page loads.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| Max Current Rating | 2A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |