The 8949-I2662/06PBA is a modular jack with 12 contacts and a right-angle body orientation. It features a terminal pitch of 2.04mm and is terminated through soldering. The component is designed for through-hole mounting and has a maximum operating temperature range of -40 to 85 degrees Celsius. It is rated for a maximum current of 1.5A and is not integrated with magnetics.
Oupiin 8949-I2662/06PBA technical specifications.
| Type | Modular Jack |
| Gender | RCP |
| Number of Contacts | 12 |
| Terminal Pitch | 2.04mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 12 |
| Number of Ports | 2 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Oupiin 8949-I2662/06PBA to view detailed technical specifications.
No datasheet is available for this part.