This modular jack features 48 contacts, a right angle body orientation, and a termination method of solder. It is designed for through hole mounting and has a terminal pitch of 2.04mm. The operating temperature range is -40 to 85°C, and the maximum current rating is 1.5A.
Oupiin 8949-I668/06YA technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 48 |
| Terminal Pitch | 2.04mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 48 |
| Number of Ports | 8 |
| Max Current Rating | 1.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Oupiin 8949-I668/06YA to view detailed technical specifications.
No datasheet is available for this part.