The 8949-ID2884/30S1BA is a 32-contact right-angle modular jack with a terminal pitch of 2.54mm and a termination method of solder. It has a maximum current rating of 1.5A and is designed for through-hole mounting. The component operates within a temperature range of -40 to 85°C.
Oupiin 8949-ID2884/30S1BA technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 32 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 32 |
| Number of Ports | 4 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.