Conn Modular Jack F 2 POS 1.27mm Solder RA Thru-Hole 2 Terminal 12 Port Tray
Oupiin 8949-ID38212S1CBA technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 2 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 2 |
| Number of Ports | 12 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Oupiin 8949-ID38212S1CBA to view detailed technical specifications.
No datasheet is available for this part.