This 3-row right angle header features brass contacts with gold plating, supporting a maximum current rating of 2A and operating within a temperature range of -55°C to 105°C. The header has a pitch of 2.54mm and is packaged in a tray. It is RoHS compliant and features a solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Oupiin 9001-15481C00A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 17.72mm |
| Gender | Male |
| Length | 54mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Oupiin 9001-15481C00A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.