Oupiin 9001-15481C00A/A013/I21 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 3 |
| Product Length (mm) | 54 |
| Product Depth (mm) | 17.72 |
| Product Height (mm) | 11.1 |
| Length Tolerance (mm) | ±0.25 |
| Depth Tolerance (mm) | ±0.25 |
| Height Tolerance (mm) | ±0.25 |
| Tail Length (mm) | 3.2 |
| Type | DIN 41612 |
| Gender | HDR |
| Number of Contacts | 48 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2A |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Oupiin 9001-15481C00A/A013/I21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.