This 176-contact hard metric connector features a 2mm pitch and 10 rows, with a termination method of press fit and a straight body orientation. It has a maximum operating temperature range of -55°C to 125°C and is designed for through-hole mounting. The connector has a maximum current rating of 1A.
Oupiin 9111-101E220ACC10U technical specifications.
| Type | Hard Metric |
| Gender | M |
| Number of Contacts | 176Signal/44Ground |
| Terminal Pitch | 2mm |
| Number of Rows | 10 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.