This hard metric connector features 176 contacts, a right angle body orientation, and press fit termination method. It is designed for through hole mounting and has a maximum current rating of 1A. The operating temperature range is -55°C to 125°C, making it suitable for a variety of applications.
Oupiin 9111-102E1763CB30A technical specifications.
| Type | Hard Metric |
| Gender | F |
| Number of Contacts | 176 |
| Terminal Pitch | 2mm |
| Number of Rows | 10 |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.