This 200-contact right-angle hard metric connector features a 10-row configuration with a 2mm pitch and press fit termination method. It is designed for through-hole mounting and operates within a temperature range of -55 to 125°C. The connector is suitable for high-density board-to-board and mezzanine applications.
Checking distributor stock and pricing after the page loads.
Oupiin 9111-102E2001CB30A technical specifications.
| Type | Hard Metric |
| Gender | F |
| Number of Contacts | 200 |
| Terminal Pitch | 2mm |
| Number of Rows | 10 |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |