This hard metric connector features 200 contacts in a right-angle configuration with a 2mm pitch. It is designed for through-hole mounting and has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The termination method is press fit, and the connector is suitable for applications requiring high current ratings up to 1A.
Checking distributor stock and pricing after the page loads.
Oupiin 9111-102E2003CB30A technical specifications.
| Type | Hard Metric |
| Gender | F |
| Number of Contacts | 200 |
| Terminal Pitch | 2mm |
| Number of Rows | 10 |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |