
OEP (OXFORD ELECTRICAL PRODUCTS) A262A1E Audio Transformer, 150 ohm, 3.75 ohm, Through Hole
Sign in to ask questions about the Oxford Electrical Products A262A1E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Oxford Electrical Products A262A1E technical specifications.
| DC Resistance (DCR) | 10.3R |
| Depth | 22.9mm |
| Length | 27.94mm |
| Max Frequency | 35kHz |
| Min Frequency | 30Hz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Primary Impedance | 150R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Impedance | 3.75R |
| Turns Ratio | 6.3:1 |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Oxford Electrical Products A262A1E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
