The E187B transformer from Oxford Electrical Products features a turns ratio of 3.6:1, with a primary impedance of 3kR and a secondary impedance of 250R. It has a maximum frequency of 25kHz and a minimum frequency of 60Hz. The transformer has dimensions of 20mm in width, 21mm in depth, 27mm in height, and 27mm in length. It is designed for PCB mount and is compliant with RoHS regulations.
Sign in to ask questions about the Oxford Electrical Products E187B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Oxford Electrical Products E187B technical specifications.
| DC Resistance (DCR) | 80R |
| Depth | 21mm |
| Height | 27mm |
| Length | 27mm |
| Max Frequency | 25kHz |
| Min Frequency | 60Hz |
| Mount | PCB |
| Primary Impedance | 3kR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Impedance | 250R |
| Turns Ratio | 3.6:1 |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Oxford Electrical Products E187B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.