
OEP Linear Power Supply
Checking distributor stock and pricing after the page loads.
Oxford Electrical Products PS2-11/8 technical specifications.
| Depth | 116mm |
| Height | 54mm |
| Operating Supply Voltage | 230V |
| Output Voltage | 24V |
| Width | 69mm |
| RoHS | Compliant |
No datasheet is available for this part.
