
1:1 Surface Mount Telecom Transformer, 3mH, 0.36
Oxford Electrical Products PT4SM technical specifications.
| DC Resistance (DCR) | 360mR |
| Depth | 11.95mm |
| Length | 13.1mm |
| Mount | Surface Mount |
| Primary Inductance | 3mH |
| Turns Ratio | 1:1 |
| Width | 17mm |
| RoHS | Compliant |
No datasheet is available for this part.
