
OEP (OXFORD ELECTRICAL PRODUCTS) PT6 Pulse Transformer, Open, 1:1+1, 8 H, 1.4 ohm, 2.8 kV
Sign in to ask questions about the Oxford Electrical Products PT6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Oxford Electrical Products PT6 technical specifications.
| DC Resistance (DCR) | 1.4R |
| Depth | 15mm |
| Inductance | 8uH |
| Isolation Voltage | 2.8kV |
| Length | 13mm |
| Max Frequency | 1MHz |
| Min Frequency | 3kHz |
| Mount | Through Hole |
| Output Current | 200mA |
| Primary Inductance | 3mH |
| Reach SVHC Compliant | No |
| Turns Ratio | 1:1.1 |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Oxford Electrical Products PT6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
