1: 1: 1: 1: 1: 1 switching transformer SPT02
Oxford Electrical Products SPT-02-630 technical specifications.
| DC Resistance (DCR) | 700mR |
| Depth | 21.8mm |
| Inductance | 63uH |
| Length | 17.2mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Termination | Pin |
| Weight | 0.004kg |
| Width | 8.5mm |
| RoHS | Compliant |
No datasheet is available for this part.