Oxford Electrical Products SPU65-201 technical specifications.
| Efficiency | 88% |
| Length | 168mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Desktop |
| Number of Outputs | 2 |
| Weight | 750g |
| RoHS | Compliant |
Download the complete datasheet for Oxford Electrical Products SPU65-201 to view detailed technical specifications.
No datasheet is available for this part.