Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
OXFORD ELECTRICAL PRODUCTS
Z21805E
Datasheet
Oxford Electrical Products
Z21805E
Volume Production
Audio Transformer, 1k
Audio Transformer, 1k
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
DC Resistance (DCR)
37R
Depth
16.3mm
Length
21.5mm
Primary Impedance
500R
Secondary Impedance
1kR
Turns Ratio
1:2
Weight
19g
Width
18mm
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account