
The Z21807E transformer from Oxford Electrical Products features a 1:0.5 turns ratio and a primary impedance of 20 kilohms. Its DC resistance is 1.8 kilohms. The transformer measures 16.3 millimeters in width, 18 millimeters in depth, and 21.5 millimeters in length. It operates over a frequency range of 5 hertz to 100 kilohertz and is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| DC Resistance (DCR) | 1.8kR |
| Depth | 18mm |
| Length | 21.5mm |
| Max Frequency | 100kHz |
| Min Frequency | 5Hz |
| Mount | Through Hole |
| Primary Impedance | 20kR |
| Turns Ratio | 1:0.5 |
| Width | 16.3mm |
| RoHS | Compliant |
