Through Hole Audio Transformer
Oxford Electrical Products Z21808C technical specifications.
| DC Resistance (DCR) | 45R |
| Depth | 19.3mm |
| Length | 25mm |
| Max Frequency | 80kHz |
| Min Frequency | 5Hz |
| Mount | Through Hole |
| Primary Impedance | 150R |
| Turns Ratio | 1:6 |
| Width | 18.5mm |
| RoHS | Compliant |
No datasheet is available for this part.