
Through Hole Audio Transformer
Oxford Electrical Products Z218A6E technical specifications.
| DC Resistance (DCR) | 46R |
| Depth | 18mm |
| Length | 21.5mm |
| Max Frequency | 22kHz |
| Min Frequency | 10Hz |
| Mount | Through Hole |
| Primary Impedance | 600R |
| Turns Ratio | 1:1 |
| Width | 16.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
