
Through Hole Audio Transformer, 10k
Oxford Electrical Products Z3003E technical specifications.
| DC Resistance (DCR) | 2.1kR |
| Depth | 27mm |
| Length | 32mm |
| Max Frequency | 20kHz |
| Min Frequency | 20Hz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Primary Impedance | 10kR |
| Secondary Impedance | 10kR |
| Turns Ratio | 1:1.2 |
| Width | 15mm |
| RoHS | Compliant |
No datasheet is available for this part.
