Sign in to ask questions about the Oxley 040/30P/LA/KP2SILVER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Oxley 040/30P/LA/KP2SILVER technical specifications.
| Color | Silver |
| Contact Material | Copper |
| Contact Plating | Silver |
| Mount | Socket |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Oxley 040/30P/LA/KP2SILVER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
