The DLT4/C series capacitor from Oxley features a capacitance of 4.7nF and a current rating of 10A. It has a lead diameter of 0.7mm and a lead length of 14mm. The component is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The DLT4/C series is not compliant with Reach SVHC regulations.
Oxley DLT4/C/4700/ROHS technical specifications.
| Capacitance | 4.7nF |
| Current Rating | 10A |
| Lead Diameter | 0.7mm |
| Lead Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Series | DLT4/C |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Oxley DLT4/C/4700/ROHS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.