Socket, Test, Snaplox
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | PALLADIUM |
| Current Rating | 7A |
| Material | PTFE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Socket |
| Reach SVHC Compliant | No |
| Series | SNAPLOX |
| RoHS | Compliant |