Oxley OXL/CLH/63/BB/12AC/FL30/ALGAASRED technical specifications.
| Color | Red |
| Forward Current | 15mA |
| Lead Length | 30mm |
| Luminous Intensity | 450mcd |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Oxley OXL/CLH/63/BB/12AC/FL30/ALGAASRED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
