OXLEY OXL/CLH/80/P/24AC/FL30/ALGAAS RED LED Panel Mount Indicator, Red, 8 mm, 24 VAC, 15 mA, 900 mcd, IP66
Oxley OXL/CLH/80/P/24AC/FL30/AlGaAsRed technical specifications.
| Color | Red |
| Forward Current | 15mA |
| Luminous Intensity | 900mcd |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Oxley OXL/CLH/80/P/24AC/FL30/AlGaAsRed to view detailed technical specifications.
No datasheet is available for this part.