CONDUIT FITTING, ANGLED, LIQUIDTIGHT, GROUNDING, 12.7MM, IRON; Conduit Configuration:95 Degree; Trade Size:1/2; Conduit Material:Malleable Iron; Conduit Colour:Metallic - Zinc Electroplate; IP / NEMA Rating:NEMA FB-1
OZ Optics 4Q-950T technical specifications.
| Body Material | Ferrite |
| Outside Diameter | 31.75mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for OZ Optics 4Q-950T to view detailed technical specifications.
No datasheet is available for this part.