OZ Optics 908 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Material | Brass |
| Orientation | Straight |
| Packaging | Bag |
| Thickness | 457um |
| Width | 7.95mm |
| RoHS | Unconfirmed |
Download the complete datasheet for OZ Optics 908 to view detailed technical specifications.
No datasheet is available for this part.