OZ Optics B125 technical specifications.
| Color | Green |
| Current Rating | 15A |
| Lead Free | Lead Free |
| Lead Length | 305mm |
| Length | 305mm |
| Material | Brass |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 5kV |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for OZ Optics B125 to view detailed technical specifications.
No datasheet is available for this part.