CONDUIT FITTING, 1IN-25.4MM, IRON; Conduit Configuration:Straight; Trade Size:1; Conduit Material:Malleable Iron; Conduit Colour:Metallic - Zinc Electroplate; IP / NEMA Rating:NEMA FB-1, NEMA 4, NEMA 12; External Length:44.45mm
OZ Optics CHM-100T technical specifications.
| Body Material | Ferrite |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for OZ Optics CHM-100T to view detailed technical specifications.
No datasheet is available for this part.