CONDUIT FITTING, 3/4IN-19.05MM, IRON; Conduit Configuration:Straight; Trade Size:3/4; Conduit Material:Malleable Iron; Conduit Colour:Metallic - Zinc Electroplate; IP / NEMA Rating:Not Rated; External Length:38.1mm; Colour:Zinc
OZ Optics CHM-75T technical specifications.
| Body Material | Ferrite |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for OZ Optics CHM-75T to view detailed technical specifications.
No datasheet is available for this part.