Universal Instrumentation Amplifier
P.M.A CI45-114-00000-000 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Operating Supply Voltage | 260V |
| Output Type | Frequency |
| RoHS | Compliant |
No datasheet is available for this part.