Display/Indicator Dimensions W x H x D: 96 x 48 x 133 mm Format: 96 x 48 mm Front panel cutout, W x H: 92 x 45 mm...
P.M.A D280-113-00000-000 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.