KS41-112-0000D-000
P.M.A KS41-112-0000D-000 technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 2 |
| Operating Supply Voltage | 250V |
| Ratings | IP00 |
| RoHS | Compliant |
No datasheet is available for this part.