Universal Industrial Controller KS4
P.M.A KS45-110-00000-000 technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Outputs | 2 |
| Operating Supply Voltage | 31V |
| Output Type | Frequency |
| Ratings | IP20 |
| RoHS | Compliant |
No datasheet is available for this part.