Universal Industrial Controller KS4
P.M.A KS45-112-00000-000 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 2 |
| Operating Supply Voltage | 260V |
| Ratings | IP20 |
| RoHS | Compliant |
No datasheet is available for this part.