Cable Assembly 085CJ 0.304m SMA to SMA M-M
P1db P1-SMAP/SMAP-085CJ-12 technical specifications.
| Cable Type | 085CJ |
| Gender | M-M |
| Connector Type B | SMA |
| Connector Type A | SMA |
| Maximum Outer Diameter | 2.59mm |
| Min Operating Temperature | -85°C |
| Max Operating Temperature | 200°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.