The P1db P1CO-MCXJ-PCB is a right angle MCX connector with a straight body orientation and solder termination method. It is designed for through hole mounting and operates at frequencies up to 6 GHz. The connector has an impedance of 50 ohms and is rated for use in temperatures between -65°C and 165°C.
Checking distributor stock and pricing after the page loads.
| Type | MCX |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |