
P2M Telemetry Module BC-NBK, Receiver 433.92 MHz, OOK, 4.5 5.5V
P2M BC-NBK technical specifications.
| Package/Case | Module |
| Height | 5.5mm |
| Length | 38.1mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5.5V |
| Width | 13.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
