Sign in to ask questions about the P2M D1MB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
P2M D1MB technical specifications.
| Package/Case | Module |
| Height | 3.5mm |
| Length | 40mm |
| Width | 16.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for P2M D1MB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
