P2M TX-1C-5026 technical specifications.
| Depth | 43.5mm |
| Frequency | 1.7kHz |
| Height | 18.5mm |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for P2M TX-1C-5026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
