
The TX2-HCS-433 is a dual channel transmitter module designed for operation at frequencies of 433.92MHz. It has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. The module requires a supply voltage between 5V and 15V. It measures 35mm in depth, 13.5mm in height, and 56.5mm in width.
Sign in to ask questions about the P2M TX2-HCS-433 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
P2M TX2-HCS-433 technical specifications.
| Depth | 35mm |
| Frequency | 433.92MHz |
| Height | 13.5mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Number of Channels | 2 |
| Width | 56.5mm |
| RoHS | Compliant |
Download the complete datasheet for P2M TX2-HCS-433 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
